Power Switch/Driver 1:1 N-Channel 6A V-DFN3030-8 (Type R)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DML10M8LDS-13

DigiKey Part Number
DML10M8LDS-13DITR-ND - Tape & Reel (TR)
DML10M8LDS-13DICT-ND - Cut Tape (CT)
DML10M8LDS-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DML10M8LDS-13
Description
IC PWR SWITCH N-CHAN 1:1 8VDFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 6A V-DFN3030-8 (Type R)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
3.2V ~ 5.5V
Mfr
Current - Output (Max)
6A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
8mOhm
Part Status
Active
Input Type
CMOS
Switch Type
Features
Load Discharge
Number of Outputs
1
Operating Temperature
-40°C ~ 85°C (TA)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
V-DFN3030-8 (Type R)
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
1.5V (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 30.000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,88000 €0,88 €
100,55200 €5,52 €
1000,35950 €35,95 €
5000,27688 €138,44 €
1.0000,25024 €250,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,21639 €649,17 €
6.0000,19934 €1.196,04 €
9.0000,19066 €1.715,94 €
15.0000,18090 €2.713,50 €
21.0000,17512 €3.677,52 €
30.0000,16951 €5.085,30 €
Manufacturers Standard Package
Unit Price without VAT:0,88000 €
Unit Price with VAT:1,04720 €