Parametric Equivalent
Parametric Equivalent

DML1012LDS-7A | |
|---|---|
DigiKey Part Number | 31-DML1012LDS-7ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DML1012LDS-7A |
Description | MOSFET BVDSS: 8V~24V V-DFN3030-8 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6A V-DFN3030-8 (Type R) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0.8V ~ 4V | |
Voltage - Supply (Vcc/Vdd) | 3.2V ~ 5.5V | |
Current - Output (Max) | 6A | |
Rds On (Typ) | 8mOhm (Max) | |
Input Type | Non-Inverting | |
Features | Load Discharge | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | V-DFN3030-8 (Type R) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,16634 € | 249,51 € |
| 3.000 | 0,16094 € | 482,82 € |
| 4.500 | 0,15824 € | 712,08 € |
| 7.500 | 0,15525 € | 1.164,38 € |
| 10.500 | 0,15350 € | 1.611,75 € |
| 15.000 | 0,15181 € | 2.277,15 € |
| 37.500 | 0,14819 € | 5.557,12 € |
| Unit Price without VAT: | 0,16634 € |
|---|---|
| Unit Price with VAT: | 0,19794 € |



