Power Switch/Driver 1:1 N-Channel 6A U-DFN2020-8 (Type K)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DML1010FDK-7

DigiKey Part Number
DML1010FDK-7DITR-ND - Tape & Reel (TR)
DML1010FDK-7DICT-ND - Cut Tape (CT)
DML1010FDK-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DML1010FDK-7
Description
IC PWR SWITCH N-CH 1:1 DFN2020
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 6A U-DFN2020-8 (Type K)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
0.8V ~ 4V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
6A
Rds On (Typ)
8mOhm (Max)
Input Type
-
Features
Load Discharge
Fault Protection
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
U-DFN2020-8 (Type K)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,23300 €2,33 €
250,20760 €5,19 €
1000,17930 €17,93 €
2500,16584 €41,46 €
5000,15774 €78,87 €
1.0000,15104 €151,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,14277 €428,31 €
6.0000,13873 €832,38 €
9.0000,13670 €1.230,30 €
15.0000,13446 €2.016,90 €
21.0000,13315 €2.796,15 €
30.0000,13189 €3.956,70 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €