
DML1009LDS-7 | |
|---|---|
DigiKey Part Number | DML1009LDS-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DML1009LDS-7 |
Description | IC PWR SWITCH N-CHAN 1:1 8VDFN |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 10A V-DFN3030-8 (Type R) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0.8V ~ 4V | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 10A | |
Rds On (Typ) | 5mOhm | |
Input Type | - | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | V-DFN3030-8 (Type R) | |
Package / Case | ||
Base Product Number |

