
DML1009LDS-13 | |
|---|---|
DigiKey Part Number | DML1009LDS-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DML1009LDS-13 |
Description | IC PWR DRIVER N-CHAN 1:1 8VDFN |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 10A V-DFN3030-8 (Type R) |
Datasheet | Datasheet |
Category | Interface On/Off |
Mfr | Voltage - Load 0.8V ~ 4V |
Packaging Tape & Reel (TR) | Current - Output (Max) 10A |
Part Status Obsolete | Rds On (Typ) 5mOhm |
Switch Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Outputs 1 | Mounting Type Surface Mount |
Ratio - Input:Output 1:1 | Supplier Device Package V-DFN3030-8 (Type R) |
Output Configuration High Side | Package / Case |
Output Type N-Channel | Base Product Number |

