
DML1008LDS-7 | |
|---|---|
DigiKey Part Number | 31-DML1008LDS-7TR-ND - Tape & Reel (TR) 31-DML1008LDS-7CT-ND - Cut Tape (CT) 31-DML1008LDS-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DML1008LDS-7 |
Description | IC PWR SWITCH N-CHAN 1:1 8VDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6A V-DFN3030-8 (Type R) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 3.2V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 6A | |
Rds On (Typ) | 8mOhm (Max) | |
Input Type | - | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | V-DFN3030-8 (Type R) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,50900 € | 5,09 € |
| 100 | 0,33000 € | 33,00 € |
| 500 | 0,25320 € | 126,60 € |
| 1.000 | 0,22844 € | 228,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19696 € | 590,88 € |
| 6.000 | 0,18111 € | 1.086,66 € |
| 9.000 | 0,17303 € | 1.557,27 € |
| 15.000 | 0,16396 € | 2.459,40 € |
| 21.000 | 0,15858 € | 3.330,18 € |
| 30.000 | 0,15336 € | 4.600,80 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

