Mosfet Array 30V 6A, 4.2A 1.5W (Ta) Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMHC3025LSD-13

DigiKey Part Number
DMHC3025LSD-13DITR-ND - Tape & Reel (TR)
DMHC3025LSD-13DICT-ND - Cut Tape (CT)
DMHC3025LSD-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMHC3025LSD-13
Description
MOSFET 2N/2P-CH 30V 6A/4.2A 8SO
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 6A, 4.2A 1.5W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
EDA/CAD Models
DMHC3025LSD-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 250µA
Manufacturer
Diodes Incorporated
Gate Charge (Qg) (Max) @ Vgs
11.7nC @ 10V, 11.4nC @ 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
590pF @ 15V, 631pF @ 15V
Part Status
Active
Power - Max
1.5W (Ta)
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 N and 2 P-Channel (Full Bridge)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
8-SOIC (0.154", 3.90mm Width)
Drain to Source Voltage (Vdss)
30V
Supplier Device Package
8-SO
Current - Continuous Drain (Id) @ 25°C
6A, 4.2A
Base Product Number
Rds On (Max) @ Id, Vgs
25mOhm @ 5A, 10V, 50mOhm @ 5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17.568
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,27000 €1,27 €
100,79700 €7,97 €
1000,52840 €52,84 €
5000,41294 €206,47 €
1.0000,37577 €375,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,31360 €784,00 €
5.0000,31314 €1.565,70 €
Manufacturers Standard Package
Unit Price without VAT:1,27000 €
Unit Price with VAT:1,51130 €