


DMG9933USD-13 | |
|---|---|
DigiKey Part Number | DMG9933USD-13DITR-ND - Tape & Reel (TR) DMG9933USD-13DICT-ND - Cut Tape (CT) DMG9933USD-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG9933USD-13 |
Description | MOSFET 2P-CH 20V 4.6A 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 4.6A 1.15W Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 4.6A | |
Rds On (Max) @ Id, Vgs | 75mOhm @ 4.8A, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.5nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 608.4pF @ 6V | |
Power - Max | 1.15W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36600 € | 3,66 € |
| 100 | 0,23490 € | 23,49 € |
| 500 | 0,17836 € | 89,18 € |
| 1.000 | 0,16010 € | 160,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13610 € | 340,25 € |
| 5.000 | 0,12422 € | 621,10 € |
| 7.500 | 0,11817 € | 886,27 € |
| 12.500 | 0,11137 € | 1.392,12 € |
| 17.500 | 0,10734 € | 1.878,45 € |
| 25.000 | 0,10342 € | 2.585,50 € |
| 62.500 | 0,10202 € | 6.376,25 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |


