Similar
Similar
Similar
Similar
Similar

DMG8880LSS-13 | |
|---|---|
DigiKey Part Number | DMG8880LSS-13DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMG8880LSS-13 |
Description | MOSFET N-CH 30V 11.6A 8SOP |
Customer Reference | |
Detailed Description | N-Channel 30 V 11.6A (Ta) 1.43W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | DMG8880LSS-13 Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 27.6 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1289 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.43W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SO |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 10mOhm @ 11.6A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSO110N03MSGXUMA1 | Infineon Technologies | 176 | BSO110N03MSGXUMA1CT-ND | 1,02000 € | Similar |
| FDS6680A | onsemi | 4.773 | FDS6680ACT-ND | 1,32000 € | Similar |
| FDS8880 | onsemi | 862 | FDS8880CT-ND | 1,00000 € | Similar |
| IRF7458TRPBF | Infineon Technologies | 1.844 | IRF7458PBFCT-ND | 1,97000 € | Similar |
| IRF8714TRPBF | Infineon Technologies | 28.472 | IRF8714TRPBFCT-ND | 0,82000 € | Similar |





