
DMG6968UTS-13 | |
|---|---|
DigiKey Part Number | 31-DMG6968UTS-13TR-ND - Tape & Reel (TR) 31-DMG6968UTS-13CT-ND - Cut Tape (CT) 31-DMG6968UTS-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG6968UTS-13 |
Description | MOSFET 2N-CH 20V 5.2A 8TSSOP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 5.2A 1W Surface Mount 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Drain | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 5.2A | |
Rds On (Max) @ Id, Vgs | 23mOhm @ 6.5A, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.8nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 143pF @ 10V | |
Power - Max | 1W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,45200 € | 4,52 € |
| 100 | 0,29170 € | 29,17 € |
| 500 | 0,22268 € | 111,34 € |
| 1.000 | 0,20041 € | 200,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,17629 € | 440,73 € |
| 5.000 | 0,16137 € | 806,85 € |
| 7.500 | 0,15377 € | 1.153,27 € |
| 12.500 | 0,14523 € | 1.815,38 € |
| 17.500 | 0,14017 € | 2.452,97 € |
| 25.000 | 0,13525 € | 3.381,25 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

