
DMG6601LVT-7 | |
---|---|
DigiKey Part Number | DMG6601LVT-7DITR-ND - Tape & Reel (TR) DMG6601LVT-7DICT-ND - Cut Tape (CT) DMG6601LVT-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG6601LVT-7 |
Description | MOSFET N/P-CH 30V 3.8A TSOT26 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 3.8A, 2.5A 850mW Surface Mount TSOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | DMG6601LVT-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 3.8A, 2.5A | |
Rds On (Max) @ Id, Vgs | 55mOhm @ 3.4A, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12.3nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 422pF @ 15V | |
Power - Max | 850mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-26 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,36000 € | 0,36 € |
10 | 0,22000 € | 2,20 € |
100 | 0,13890 € | 13,89 € |
500 | 0,10358 € | 51,79 € |
1.000 | 0,09160 € | 91,60 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,07397 € | 221,91 € |
6.000 | 0,06818 € | 409,08 € |
9.000 | 0,06052 € | 544,68 € |
15.000 | 0,06020 € | 903,00 € |
21.000 | 0,05806 € | 1.219,26 € |
30.000 | 0,05571 € | 1.671,30 € |
75.000 | 0,05555 € | 4.166,25 € |
Unit Price without VAT: | 0,36000 € |
---|---|
Unit Price with VAT: | 0,42840 € |