DT2042-04SOQ-7
cms-photo-disclaimer
DT2042-04SOQ-7
DT2042-04SOQ-7

DMG6402LDM-7

cms-digikey-product-number
DMG6402LDM-7DITR-ND - Tape & Reel (TR)
DMG6402LDM-7DICT-ND - Cut Tape (CT)
DMG6402LDM-7DIDKR-ND - Digi-Reel®
cms-manufacturer
cms-manufacturer-product-number
DMG6402LDM-7
cms-description
MOSFET N-CH 30V 5.3A SOT26
cms-standard-lead-time
24 Weeks
cms-customer-reference
cms-detailed-description
N-Channel 30 V 5.3A (Ta) 1.12W (Ta) Surface Mount SOT-26
Datasheet
 Datasheet
cms-eda-cad-models
DMG6402LDM-7 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
27mOhm @ 7A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
9.2 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
404 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.12W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-26
Package / Case
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 10.729
Factory Stock: 2.223.000
cms-incoming-leadtime-link
cms-all-prices-in-currency
Cut Tape (CT) & Digi-Reel®
cms-quantityUnit Pricecms-ext-price
10,47000 €0,47 €
100,28900 €2,89 €
1000,18400 €18,40 €
5000,13846 €69,23 €
1.0000,12377 €123,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
3.0000,10191 €305,73 €
6.0000,09277 €556,62 €
9.0000,08810 €792,90 €
15.0000,08286 €1.242,90 €
21.0000,07976 €1.674,96 €
30.0000,07674 €2.302,20 €
75.0000,07374 €5.530,50 €
cms-manufacturer-standard-package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,55930 €