


DMG4800LK3-13 | |
|---|---|
DigiKey Part Number | DMG4800LK3-13DITR-ND - Tape & Reel (TR) DMG4800LK3-13DICT-ND - Cut Tape (CT) DMG4800LK3-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG4800LK3-13 |
Description | MOSFET N-CH 30V 10A TO252-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 10A (Ta) 1.71W (Ta) Surface Mount TO-252-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 17mOhm @ 9A, 10V | |
Vgs(th) (Max) @ Id | 1.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.7 nC @ 5 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 798 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.71W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,46600 € | 4,66 € |
| 100 | 0,30170 € | 30,17 € |
| 500 | 0,23112 € | 115,56 € |
| 1.000 | 0,20838 € | 208,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,17824 € | 445,60 € |
| 5.000 | 0,16346 € | 817,30 € |
| 7.500 | 0,15593 € | 1.169,48 € |
| 12.500 | 0,14747 € | 1.843,37 € |
| 17.500 | 0,14246 € | 2.493,05 € |
| 25.000 | 0,14175 € | 3.543,75 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |




