DMG4710SSS-13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 7.020
Unit Price: 0,82000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 4.913
Unit Price: 1,38000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 2.805
Unit Price: 0,69000 €
Datasheet

Similar


onsemi
In Stock: 6.904
Unit Price: 0,68000 €
Datasheet
8 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMG4710SSS-13

DigiKey Part Number
DMG4710SSS-13DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMG4710SSS-13
Description
MOSFET N-CH 30V 8.8A 8SOP
Customer Reference
Detailed Description
N-Channel 30 V 8.8A (Ta) 1.54W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
12.5mOhm @ 11.7A, 10V
Vgs(th) (Max) @ Id
2.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
43 nC @ 10 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
1849 pF @ 15 V
FET Feature
Schottky Diode (Body)
Power Dissipation (Max)
1.54W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.