
DMG3415UQ-7 | |
---|---|
DigiKey Part Number | 31-DMG3415UQ-7TR-ND - Tape & Reel (TR) 31-DMG3415UQ-7CT-ND - Cut Tape (CT) 31-DMG3415UQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG3415UQ-7 |
Description | MOSFET BVDSS: 8V~24V SOT23 T&R 3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 4A (Ta) 900mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 42.5mOhm @ 4A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.1 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 294 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 900mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,54000 € | 0,54 € |
10 | 0,36600 € | 3,66 € |
100 | 0,23500 € | 23,50 € |
500 | 0,17846 € | 89,23 € |
1.000 | 0,16021 € | 160,21 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,13290 € | 398,70 € |
6.000 | 0,12155 € | 729,30 € |
9.000 | 0,11577 € | 1.041,93 € |
15.000 | 0,11164 € | 1.674,60 € |
21.000 | 0,10543 € | 2.214,03 € |
30.000 | 0,10229 € | 3.068,70 € |
Unit Price without VAT: | 0,54000 € |
---|---|
Unit Price with VAT: | 0,64260 € |