
DMG3402LQ-13 | |
|---|---|
DigiKey Part Number | 31-DMG3402LQ-13TR-ND - Tape & Reel (TR) 31-DMG3402LQ-13CT-ND - Cut Tape (CT) 31-DMG3402LQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG3402LQ-13 |
Description | MOSFET N-CH 30V 4A SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 4A (Ta) 1.4W Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 52mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 1.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11.7 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 464 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.4W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30800 € | 3,08 € |
| 100 | 0,19680 € | 19,68 € |
| 500 | 0,14846 € | 74,23 € |
| 1.000 | 0,13284 € | 132,84 € |
| 2.000 | 0,11969 € | 239,38 € |
| 5.000 | 0,10544 € | 527,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09373 € | 937,30 € |
| 20.000 | 0,08655 € | 1.731,00 € |
| 30.000 | 0,08288 € | 2.486,40 € |
| 50.000 | 0,08065 € | 4.032,50 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |



