
DMG1013UWQ-13 | |
|---|---|
DigiKey Part Number | 31-DMG1013UWQ-13TR-ND - Tape & Reel (TR) 31-DMG1013UWQ-13CT-ND - Cut Tape (CT) 31-DMG1013UWQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG1013UWQ-13 |
Description | MOSFET P-CH 20V 820MA SOT323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 820mA (Ta) 310mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 750mOhm @ 430mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.62 nC @ 4.5 V | |
Vgs (Max) | ±6V | |
Input Capacitance (Ciss) (Max) @ Vds | 59.76 pF @ 16 V | |
FET Feature | - | |
Power Dissipation (Max) | 310mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16900 € | 1,69 € |
| 100 | 0,10610 € | 10,61 € |
| 500 | 0,07852 € | 39,26 € |
| 1.000 | 0,06955 € | 69,55 € |
| 2.000 | 0,06199 € | 123,98 € |
| 5.000 | 0,05379 € | 268,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04725 € | 472,50 € |
| 20.000 | 0,04310 € | 862,00 € |
| 30.000 | 0,04099 € | 1.229,70 € |
| 50.000 | 0,03862 € | 1.931,00 € |
| 70.000 | 0,03721 € | 2.604,70 € |
| 100.000 | 0,03584 € | 3.584,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |


