MFR Recommended

DMF05LCFLP-7 | |
|---|---|
DigiKey Part Number | DMF05LCFLP-7DITR-ND - Tape & Reel (TR) DMF05LCFLP-7DICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DMF05LCFLP-7 |
Description | TVS DIODE 5VWM 12.5VC DFN16166 |
Customer Reference | |
Detailed Description | 12.5V Clamp Ipp Tvs Diode Surface Mount DFN1616-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 5 | |
Voltage - Reverse Standoff (Typ) | 5V (Min) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 12.5V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 70W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |


