Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMC62D3SDW-7 | |
|---|---|
DigiKey Part Number | 31-DMC62D3SDW-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMC62D3SDW-7 |
Description | MOSFET BVDSS: 41V~60V SOT363 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 372mA (Ta), 178mA (Ta) 450mW (Ta) Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 1.7Ohm @ 200mA, 10V, 8Ohm @ 100mA, 5V |
Manufacturer Diodes Incorporated | Vgs(th) (Max) @ Id 2.5V @ 250µA, 2.1V @ 250µA |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 41pF @ 30V, 42pF @ 30V |
Part Status Active | Power - Max 450mW (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration N and P-Channel Complementary | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Current - Continuous Drain (Id) @ 25°C 372mA (Ta), 178mA (Ta) | Supplier Device Package SOT-363 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMC62D3SDW-13 | Diodes Incorporated | 0 | 31-DMC62D3SDW-13TR-ND | 0,04370 € | Parametric Equivalent |
| DMC62D3SDWQ-13 | Diodes Incorporated | 0 | 31-DMC62D3SDWQ-13TR-ND | 0,04781 € | Parametric Equivalent |
| DMC62D3SDWQ-7 | Diodes Incorporated | 0 | 31-DMC62D3SDWQ-7TR-ND | 0,05535 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05230 € | 156,90 € |
| 6.000 | 0,04704 € | 282,24 € |
| 9.000 | 0,04436 € | 399,24 € |
| 15.000 | 0,04134 € | 620,10 € |
| 21.000 | 0,03955 € | 830,55 € |
| 30.000 | 0,03809 € | 1.142,70 € |
| Unit Price without VAT: | 0,05230 € |
|---|---|
| Unit Price with VAT: | 0,06224 € |


