
DMC62D2SV-7 | |
|---|---|
DigiKey Part Number | 31-DMC62D2SV-7TR-ND - Tape & Reel (TR) 31-DMC62D2SV-7CT-ND - Cut Tape (CT) 31-DMC62D2SV-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMC62D2SV-7 |
Description | MOSFET N/P-CH 60V 0.48A SOT563 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 480mA (Ta), 320mA (Ta) 500mW (Ta) Surface Mount SOT-563 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA, 3V @ 250µA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 1.04nC @ 10V, 1.1nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 41pF @ 30V, 40pF @ 25V |
Part Status Active | Power - Max 500mW (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration N and P-Channel Complementary | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60V | Package / Case SOT-563, SOT-666 |
Current - Continuous Drain (Id) @ 25°C 480mA (Ta), 320mA (Ta) | Supplier Device Package SOT-563 |
Rds On (Max) @ Id, Vgs 1.7Ohm @ 200mA, 10V, 4Ohm @ 200mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMC62D2SVQ-7 | Diodes Incorporated | 2.101 | 31-DMC62D2SVQ-7CT-ND | 0,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19200 € | 1,92 € |
| 100 | 0,12050 € | 12,05 € |
| 500 | 0,08932 € | 44,66 € |
| 1.000 | 0,07922 € | 79,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06635 € | 199,05 € |
| 6.000 | 0,05986 € | 359,16 € |
| 9.000 | 0,05654 € | 508,86 € |
| 15.000 | 0,05282 € | 792,30 € |
| 21.000 | 0,05061 € | 1.062,81 € |
| 30.000 | 0,04847 € | 1.454,10 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |


