
DMC6070LFDH-7 | |
|---|---|
DigiKey Part Number | DMC6070LFDH-7DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMC6070LFDH-7 |
Description | MOSFET N/P-CH 60V 3.1A 8VDFN |
Customer Reference | |
Detailed Description | Mosfet Array 60V 3.1A, 2.4A 1.4W Surface Mount V-DFN3030-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 3.1A, 2.4A | |
Rds On (Max) @ Id, Vgs | 85mOhm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11.5nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 731pF @ 20V | |
Power - Max | 1.4W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN | |
Supplier Device Package | V-DFN3030-8 | |
Base Product Number |

