Mosfet Array 40V 7A, 5.1A 1.3W Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMC4047LSD-13

DigiKey Part Number
DMC4047LSD-13DITR-ND - Tape & Reel (TR)
DMC4047LSD-13DICT-ND - Cut Tape (CT)
DMC4047LSD-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMC4047LSD-13
Description
MOSFET N/P-CH 40V 7A/5.1A 8SO
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 40V 7A, 5.1A 1.3W Surface Mount 8-SO
Datasheet
 Datasheet
EDA/CAD Models
DMC4047LSD-13 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
40V
Current - Continuous Drain (Id) @ 25°C
7A, 5.1A
Rds On (Max) @ Id, Vgs
24mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
2.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
19.1nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
1060pF @ 20V
Power - Max
1.3W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 443
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,88000 €0,88 €
100,54600 €5,46 €
1000,35670 €35,67 €
5000,27510 €137,55 €
1.0000,24880 €248,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,21371 €534,27 €
5.0000,19663 €983,15 €
7.5000,18793 €1.409,48 €
12.5000,17815 €2.226,88 €
17.5000,17664 €3.091,20 €
Manufacturers Standard Package
Unit Price without VAT:0,88000 €
Unit Price with VAT:1,04720 €