
DMC4040SSD-13 | |
|---|---|
DigiKey Part Number | DMC4040SSD-13TR-ND - Tape & Reel (TR) DMC4040SSD-13CT-ND - Cut Tape (CT) DMC4040SSD-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMC4040SSD-13 |
Description | MOSFET N/P-CH 40V 6.8A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 6.8A 1.8W Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 6.8A | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 1.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 37.6nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1790pF @ 20V | |
Power - Max | 1.8W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,76500 € | 7,65 € |
| 100 | 0,50560 € | 50,56 € |
| 500 | 0,39428 € | 197,14 € |
| 1.000 | 0,35843 € | 358,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,31961 € | 799,02 € |
| 5.000 | 0,29562 € | 1.478,10 € |
| 7.500 | 0,28340 € | 2.125,50 € |
| 12.500 | 0,26968 € | 3.371,00 € |
| 17.500 | 0,26155 € | 4.577,12 € |
| 25.000 | 0,25420 € | 6.355,00 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |



