
DMC3730UFL3-7 | |
|---|---|
DigiKey Part Number | DMC3730UFL3-7DITR-ND - Tape & Reel (TR) DMC3730UFL3-7DICT-ND - Cut Tape (CT) DMC3730UFL3-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMC3730UFL3-7 |
Description | MOSFET N/P-CH 30V 6DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 1.1A, 700mA 390mW Surface Mount X2-DFN1310-6 (Type B) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel Complementary | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 1.1A, 700mA | |
Rds On (Max) @ Id, Vgs | 460mOhm @ 200mA, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.9nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 65.9pF @ 25V | |
Power - Max | 390mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | X2-DFN1310-6 (Type B) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,26300 € | 2,63 € |
| 100 | 0,16660 € | 16,66 € |
| 500 | 0,12492 € | 62,46 € |
| 1.000 | 0,11148 € | 111,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09153 € | 274,59 € |
| 6.000 | 0,08316 € | 498,96 € |
| 9.000 | 0,07889 € | 710,01 € |
| 15.000 | 0,07409 € | 1.111,35 € |
| 21.000 | 0,07125 € | 1.496,25 € |
| 30.000 | 0,06849 € | 2.054,70 € |
| 75.000 | 0,06456 € | 4.842,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

