Parametric Equivalent

DMC3061SVT-7 | |
|---|---|
DigiKey Part Number | DMC3061SVT-7DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMC3061SVT-7 |
Description | MOSFET N/P-CH 30V 3.4A TSOT23-6 |
Customer Reference | |
Detailed Description | Mosfet Array 30V 3.4A (Ta), 2.7A (Ta) 880mW Surface Mount TSOT-23-6 |
Category | Vgs(th) (Max) @ Id 1.8V @ 250µA, 2.2V @ 250µA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 6.6nC @ 10V, 6.8nC @ 10V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 278pF @ 15V, 287pF @ 15V |
Part Status Obsolete | Power - Max 880mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration N and P-Channel Complementary | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30V | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Current - Continuous Drain (Id) @ 25°C 3.4A (Ta), 2.7A (Ta) | Supplier Device Package TSOT-23-6 |
Rds On (Max) @ Id, Vgs 60mOhm @ 3.1A, 10V, 95mOhm @ 2.7A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMC3061SVTQ-13 | Diodes Incorporated | 0 | 31-DMC3061SVTQ-13TR-ND | 0,12840 € | Parametric Equivalent |


