Parametric Equivalent

DMC3025LNS-13 | |
|---|---|
DigiKey Part Number | DMC3025LNS-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMC3025LNS-13 |
Description | MOSFET N/P-CH 30V 7.2A PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 7.2A (Ta), 6.8A (Ta) 1.2W (Ta) Surface Mount PowerDI3333-8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 4.6nC @ 4.5V, 9.5nC @ 4.5V |
Manufacturer Diodes Incorporated | Input Capacitance (Ciss) (Max) @ Vds 500pF @ 15V, 1188pF @ 15V |
Packaging Tape & Reel (TR) | Power - Max 1.2W (Ta) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration N and P-Channel Complementary | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 30V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C 7.2A (Ta), 6.8A (Ta) | Package / Case 8-PowerVDFN |
Rds On (Max) @ Id, Vgs 25mOhm @ 7A, 10V, 28mOhm @ 7A, 10V | Supplier Device Package PowerDI3333-8 |
Vgs(th) (Max) @ Id 2V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMC3025LNS-7 | Diodes Incorporated | 0 | DMC3025LNS-7-ND | 0,18805 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18395 € | 551,85 € |
| 6.000 | 0,18049 € | 1.082,94 € |
| Unit Price without VAT: | 0,18395 € |
|---|---|
| Unit Price with VAT: | 0,21890 € |


