
DMC3025LDV-13 | |
|---|---|
DigiKey Part Number | 31-DMC3025LDV-13TR-ND - Tape & Reel (TR) 31-DMC3025LDV-13CT-ND - Cut Tape (CT) 31-DMC3025LDV-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMC3025LDV-13 |
Description | MOSFET N/P-CH 15A PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 15A (Tc) Surface Mount PowerDI3333-8 (Type UXC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Current - Continuous Drain (Id) @ 25°C | 15A (Tc) | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.6nC @ 4.5V, 9.5nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 500pF @ 15V, 1188pF @ 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | PowerDI3333-8 (Type UXC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,55000 € | 5,50 € |
| 100 | 0,35790 € | 35,79 € |
| 500 | 0,27534 € | 137,67 € |
| 1.000 | 0,24873 € | 248,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21491 € | 644,73 € |
| 6.000 | 0,19789 € | 1.187,34 € |
| 9.000 | 0,18921 € | 1.702,89 € |
| 15.000 | 0,17946 € | 2.691,90 € |
| 21.000 | 0,17369 € | 3.647,49 € |
| 30.000 | 0,16808 € | 5.042,40 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

