DMC3020UDVW-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,15293 €
Datasheet
Mosfet Array 30V 20A (Tc), 17A (Tc) 1.18W (Ta) Surface Mount PowerDI3333-8 (Type UXD)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMC3020UDVW-13

DigiKey Part Number
31-DMC3020UDVW-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMC3020UDVW-13
Description
MOSFET N/P-CH 30V 20A PWRDI3333
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 20A (Tc), 17A (Tc) 1.18W (Ta) Surface Mount PowerDI3333-8 (Type UXD)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
20A (Tc), 17A (Tc)
Rds On (Max) @ Id, Vgs
31mOhm @ 6A, 10V, 42mOhm @ 4.9A, 10V
Vgs(th) (Max) @ Id
1.85V @ 250µA, 2.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
8.8nC @ 10V, 13.6nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
383pF @ 15V, 782pF @ 15V
Power - Max
1.18W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-PowerVDFN
Supplier Device Package
PowerDI3333-8 (Type UXD)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,14479 €434,37 €
6.0000,13266 €795,96 €
9.0000,12647 €1.138,23 €
15.0000,11952 €1.792,80 €
21.0000,11541 €2.423,61 €
30.0000,11378 €3.413,40 €
Manufacturers Standard Package
Unit Price without VAT:0,14479 €
Unit Price with VAT:0,17230 €