DMC3018LSD-13 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 16.331
Unit Price: 0,77000 €
Datasheet

Similar


onsemi
In Stock: 1.803
Unit Price: 1,37000 €
Datasheet

Similar


Infineon Technologies
In Stock: 40.937
Unit Price: 1,32000 €
Datasheet
Mosfet Array 30V 9.1A, 6A 2.5W Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMC3018LSD-13

DigiKey Part Number
DMC3018LSD-13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMC3018LSD-13
Description
MOSFET N/P-CH 30V 9.1A/6A 8SO
Customer Reference
Detailed Description
Mosfet Array 30V 9.1A, 6A 2.5W Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
9.1A, 6A
Rds On (Max) @ Id, Vgs
20mOhm @ 6.9A, 10V
Vgs(th) (Max) @ Id
2.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
12.4nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
631pF @ 15V
Power - Max
2.5W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes