Mosfet Array 30V 8.2A, 6.2A 1.2W Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMC3016LSD-13

DigiKey Part Number
DMC3016LSD-13DITR-ND - Tape & Reel (TR)
DMC3016LSD-13DICT-ND - Cut Tape (CT)
DMC3016LSD-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMC3016LSD-13
Description
MOSFET N/P-CH 30V 8.2A/6.2A 8SO
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 8.2A, 6.2A 1.2W Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.3V @ 250µA
Manufacturer
Diodes Incorporated
Gate Charge (Qg) (Max) @ Vgs
25.1nC @ 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1415pF @ 15V
Part Status
Active
Power - Max
1.2W
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
N and P-Channel
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
8-SOIC (0.154", 3.90mm Width)
Drain to Source Voltage (Vdss)
30V
Supplier Device Package
8-SO
Current - Continuous Drain (Id) @ 25°C
8.2A, 6.2A
Base Product Number
Rds On (Max) @ Id, Vgs
16mOhm @ 12A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.895
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,89000 €0,89 €
100,55800 €5,58 €
1000,36420 €36,42 €
5000,28048 €140,24 €
1.0000,25352 €253,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,22430 €560,75 €
5.0000,20624 €1.031,20 €
7.5000,19704 €1.477,80 €
12.5000,18670 €2.333,75 €
17.5000,18057 €3.159,98 €
25.0000,17463 €4.365,75 €
Manufacturers Standard Package
Unit Price without VAT:0,89000 €
Unit Price with VAT:1,05910 €