DMC2991UDJ-7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 12.428
Unit Price: 0,25000 €
Datasheet
DMP22D5UDJ-7A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMC2991UDJ-7

DigiKey Part Number
31-DMC2991UDJ-7TR-ND - Tape & Reel (TR)
31-DMC2991UDJ-7CT-ND - Cut Tape (CT)
31-DMC2991UDJ-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMC2991UDJ-7
Description
MOSFET N/P-CH 20V 0.5A SOT963
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 500mA (Ta), 360mA (Ta) 380mW (Ta) Surface Mount SOT-963
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel Complementary
FET Feature
-
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
500mA (Ta), 360mA (Ta)
Rds On (Max) @ Id, Vgs
990mOhm @ 100mA, 4.5V, 1.9Ohm @ 100mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.35nC @ 4.5V, 0.3nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
21.5pF @ 15V, 17pF @ 16V
Power - Max
380mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-963
Supplier Device Package
SOT-963
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 510.000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,15100 €1,51 €
1000,09440 €9,44 €
5000,06958 €34,79 €
1.0000,06153 €61,53 €
2.0000,05474 €109,48 €
5.0000,04736 €236,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04151 €415,10 €
20.0000,03779 €755,80 €
30.0000,03589 €1.076,70 €
50.0000,03375 €1.687,50 €
70.0000,03248 €2.273,60 €
100.0000,03126 €3.126,00 €
250.0000,03001 €7.502,50 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €