
DMC2710UDW-7 | |
|---|---|
DigiKey Part Number | 31-DMC2710UDW-7TR-ND - Tape & Reel (TR) 31-DMC2710UDW-7CT-ND - Cut Tape (CT) 31-DMC2710UDW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMC2710UDW-7 |
Description | MOSFET N/P-CH 20V 0.75A SOT363 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 750mA (Ta), 600mA (Ta) 290mW (Ta) Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel Complementary | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 750mA (Ta), 600mA (Ta) | |
Rds On (Max) @ Id, Vgs | 450mOhm @ 600mA, 4.5V, 750mOhm @ 430mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.6nC @ 4.5V, 0.7nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 42pF @ 16V, 49pF @ 16V | |
Power - Max | 290mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,18000 € | 1,80 € |
| 100 | 0,11260 € | 11,26 € |
| 500 | 0,08340 € | 41,70 € |
| 1.000 | 0,07395 € | 73,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06005 € | 180,15 € |
| 6.000 | 0,05416 € | 324,96 € |
| 9.000 | 0,05115 € | 460,35 € |
| 15.000 | 0,04777 € | 716,55 € |
| 21.000 | 0,04577 € | 961,17 € |
| 30.000 | 0,04382 € | 1.314,60 € |
| 75.000 | 0,03955 € | 2.966,25 € |
| 150.000 | 0,03811 € | 5.716,50 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |











