
DMC2700UDM-7 | |
|---|---|
DigiKey Part Number | DMC2700UDM-7TR-ND - Tape & Reel (TR) DMC2700UDM-7CT-ND - Cut Tape (CT) DMC2700UDM-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMC2700UDM-7 |
Description | MOSFET N/P-CH 20V 1.34A SOT26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 1.34A, 1.14A 1.12W Surface Mount SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | DMC2700UDM-7 Models |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 0.74nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 60.67pF @ 16V |
Part Status Active | Power - Max 1.12W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration N and P-Channel | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case SOT-23-6 |
Drain to Source Voltage (Vdss) 20V | Supplier Device Package SOT-26 |
Current - Continuous Drain (Id) @ 25°C 1.34A, 1.14A | Base Product Number |
Rds On (Max) @ Id, Vgs 400mOhm @ 600mA, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22900 € | 2,29 € |
| 100 | 0,14400 € | 14,40 € |
| 500 | 0,10730 € | 53,65 € |
| 1.000 | 0,09544 € | 95,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07508 € | 225,24 € |
| 6.000 | 0,06796 € | 407,76 € |
| 9.000 | 0,06433 € | 578,97 € |
| 15.000 | 0,06024 € | 903,60 € |
| 21.000 | 0,05782 € | 1.214,22 € |
| 30.000 | 0,05657 € | 1.697,10 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |










