Parametric Equivalent

DMC2058UNS-13 | |
|---|---|
DigiKey Part Number | 31-DMC2058UNS-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMC2058UNS-13 |
Description | IC |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 5.6A (Ta), 3.1A (Ta) 1W (Ta) Surface Mount PowerDI3333-8 (Type UXB) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.2V @ 250µA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 3.6nC @ 4.5V, 5.5nC @ 4.5V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 281pF @ 10V, 476pF @ 10V |
Part Status Active | Power - Max 1W (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration N and P-Channel, Common Drain (Complementary) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20V | Package / Case 8-PowerVDFN |
Current - Continuous Drain (Id) @ 25°C 5.6A (Ta), 3.1A (Ta) | Supplier Device Package PowerDI3333-8 (Type UXB) |
Rds On (Max) @ Id, Vgs 35mOhm @ 6A, 10V, 120mOhm @ 2.8A, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMC2058UNS-7 | Diodes Incorporated | 0 | 31-DMC2058UNS-7TR-ND | 0,12618 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11923 € | 357,69 € |
| 6.000 | 0,10887 € | 653,22 € |
| 9.000 | 0,10358 € | 932,22 € |
| 15.000 | 0,09764 € | 1.464,60 € |
| 21.000 | 0,09413 € | 1.976,73 € |
| 30.000 | 0,09071 € | 2.721,30 € |
| 75.000 | 0,08977 € | 6.732,75 € |
| Unit Price without VAT: | 0,11923 € |
|---|---|
| Unit Price with VAT: | 0,14188 € |