Parametric Equivalent

DMC2058UDVW-7 | |
|---|---|
DigiKey Part Number | 31-DMC2058UDVW-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMC2058UDVW-7 |
Description | MOSFET BVDSS: 8V~24V POWERDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 5.5A (Tc), 3A (Tc) 870mW (Ta) Surface Mount PowerDI3333-8 (SWP) (Type UXD) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel Complementary | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 5.5A (Tc), 3A (Tc) | |
Rds On (Max) @ Id, Vgs | 35mOhm @ 6A, 10V, 120mOhm @ 2.8A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.6nC @ 4.5V, 5.5nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 281pF @ 10V, 476pF @ 10V | |
Power - Max | 870mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | PowerDI3333-8 (SWP) (Type UXD) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12777 € | 255,54 € |
| 4.000 | 0,11616 € | 464,64 € |
| 6.000 | 0,11024 € | 661,44 € |
| 10.000 | 0,10358 € | 1.035,80 € |
| 14.000 | 0,09964 € | 1.394,96 € |
| 20.000 | 0,09581 € | 1.916,20 € |
| 50.000 | 0,09090 € | 4.545,00 € |
| Unit Price without VAT: | 0,12777 € |
|---|---|
| Unit Price with VAT: | 0,15205 € |

