
DMC2053UVTQ-13 | |
|---|---|
DigiKey Part Number | 31-DMC2053UVTQ-13TR-ND - Tape & Reel (TR) 31-DMC2053UVTQ-13CT-ND - Cut Tape (CT) 31-DMC2053UVTQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMC2053UVTQ-13 |
Description | MOSFET N/P-CH 20V 4.6A TSOT26 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 4.6A (Ta), 3.2A (Ta) 700mW (Ta) Surface Mount TSOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel Complementary | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 4.6A (Ta), 3.2A (Ta) | |
Rds On (Max) @ Id, Vgs | 35mOhm @ 5A, 4.5V, 74mOhm @ 3.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.6nC @ 4.5V, 5.9nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 369pF @ 10V, 440pF @ 10V | |
Power - Max | 700mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-26 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,41300 € | 4,13 € |
| 100 | 0,26640 € | 26,64 € |
| 500 | 0,20312 € | 101,56 € |
| 1.000 | 0,18273 € | 182,73 € |
| 2.000 | 0,16557 € | 331,14 € |
| 5.000 | 0,14734 € | 736,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,13141 € | 1.314,10 € |
| 20.000 | 0,12203 € | 2.440,60 € |
| 30.000 | 0,12038 € | 3.611,40 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |










