
DMC10H172SSD-13 | |
|---|---|
DigiKey Part Number | 31-DMC10H172SSD-13-ND |
Manufacturer | |
Manufacturer Product Number | DMC10H172SSD-13 |
Description | MOSFET N/P-CH 100V 2A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 2A (Ta), 1.7A (Ta) 1.1W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 19.6nC @ 10V, 18nC @ 10V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 1145pF @ 50V, 1030pF @ 50V |
Part Status Active | Power - Max 1.1W (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration N and P-Channel | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Continuous Drain (Id) @ 25°C 2A (Ta), 1.7A (Ta) | Supplier Device Package 8-SO |
Rds On (Max) @ Id, Vgs 160mOhm @ 1.6A, 10V, 250mOhm @ 1A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,23337 € | 583,42 € |
| Unit Price without VAT: | 0,23337 € |
|---|---|
| Unit Price with VAT: | 0,27771 € |

