
DMC1018UPD-13 | |
|---|---|
DigiKey Part Number | 31-DMC1018UPD-13TR-ND - Tape & Reel (TR) 31-DMC1018UPD-13CT-ND - Cut Tape (CT) 31-DMC1018UPD-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMC1018UPD-13 |
Description | MOSFET N/P-CH 12V 9.5A PWRDI50 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 12V, 20V 9.5A, 6.9A 2.3W Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 12V, 20V | |
Current - Continuous Drain (Id) @ 25°C | 9.5A, 6.9A | |
Rds On (Max) @ Id, Vgs | 17mOhm @ 11.8A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 30.4nC @ 8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1525pF @ 6V | |
Power - Max | 2.3W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | PowerDI5060-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,60200 € | 6,02 € |
| 100 | 0,39320 € | 39,32 € |
| 500 | 0,30362 € | 151,81 € |
| 1.000 | 0,27475 € | 274,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24348 € | 608,70 € |
| 5.000 | 0,22414 € | 1.120,70 € |
| 7.500 | 0,21429 € | 1.607,17 € |
| 12.500 | 0,20323 € | 2.540,38 € |
| 17.500 | 0,19667 € | 3.441,73 € |
| 25.000 | 0,19031 € | 4.757,75 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

