DMC1017UPD-13 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 4.895
Unit Price: 0,96000 €
Datasheet
Mosfet Array 12V 13A (Ta), 9.4A (Ta) 2.3W Surface Mount PowerDI5060-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 12V 13A (Ta), 9.4A (Ta) 2.3W Surface Mount PowerDI5060-8
PowerDI5060-8

DMC1017UPD-13

DigiKey Part Number
DMC1017UPD-13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMC1017UPD-13
Description
MOSFET N/P-CH 12V 13A PWRDI50
Customer Reference
Detailed Description
Mosfet Array 12V 13A (Ta), 9.4A (Ta) 2.3W Surface Mount PowerDI5060-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel Complementary
FET Feature
-
Drain to Source Voltage (Vdss)
12V
Current - Continuous Drain (Id) @ 25°C
13A (Ta), 9.4A (Ta)
Rds On (Max) @ Id, Vgs
17mOhm @ 11.8A, 4.5V, 32mOhm @ 8.9A, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
18.6nC @ 4.5V, 23.7nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
1787pF @ 6V, 2100pF @ 6V
Power - Max
2.3W
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
8-PowerTDFN
Supplier Device Package
PowerDI5060-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes