
DMB54D0UDW-7 | |
|---|---|
DigiKey Part Number | DMB54D0UDWDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMB54D0UDW-7 |
Description | MOSFET NMOS+PNP TRANS SOT-363 |
Customer Reference | |
Detailed Description | Transistor General Purpose PNP, N-Channel 45V PNP, 50V N-Channel 100mA PNP, 160mA N-Channel Surface Mount SOT-363 |
Category | Voltage - Rated 45V PNP, 50V N-Channel |
Manufacturer Diodes Incorporated | Current Rating (Amps) 100mA PNP, 160mA N-Channel |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 6-TSSOP, SC-88, SOT-363 |
Transistor Type PNP, N-Channel | Supplier Device Package SOT-363 |
Applications General Purpose | Base Product Number |

