
DM8W43AQ-13 | |
|---|---|
DigiKey Part Number | DM8W43AQ-13DITR-ND - Tape & Reel (TR) DM8W43AQ-13DICT-ND - Cut Tape (CT) DM8W43AQ-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DM8W43AQ-13 |
Description | TVS DIODE 43VWM 69.4VC DO218 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 95.1A Ipp Tvs Diode Surface Mount DO-218 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 69.4V | |
Current - Peak Pulse (10/1000µs) | 95.1A | |
Power - Peak Pulse | 6600W (6.6kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 € | 3,37 € |
| 10 | 2,20700 € | 22,07 € |
| 100 | 1,54180 € | 154,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,20280 € | 902,10 € |
| 1.500 | 1,12045 € | 1.680,67 € |
| 2.250 | 1,07852 € | 2.426,67 € |
| 3.750 | 1,03141 € | 3.867,79 € |
| 5.250 | 1,02196 € | 5.365,29 € |
| Unit Price without VAT: | 3,37000 € |
|---|---|
| Unit Price with VAT: | 4,01030 € |

