
DM8W18AQ-13 | |
|---|---|
DigiKey Part Number | DM8W18AQ-13DITR-ND - Tape & Reel (TR) DM8W18AQ-13DICT-ND - Cut Tape (CT) DM8W18AQ-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DM8W18AQ-13 |
Description | TVS DIODE 18VWM 29.2VC DO218 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 226A Ipp Tvs Diode Surface Mount DO-218 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 226A | |
Power - Peak Pulse | 6600W (6.6kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| 10 | 2,24200 € | 22,42 € |
| 100 | 1,56820 € | 156,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,22444 € | 918,33 € |
| 1.500 | 1,14094 € | 1.711,41 € |
| 2.250 | 1,09842 € | 2.471,44 € |
| 3.750 | 1,05066 € | 3.939,97 € |
| 5.250 | 1,04348 € | 5.478,27 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,08170 € |



