
DM8W16A-13 | |
|---|---|
DigiKey Part Number | DM8W16A-13DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DM8W16A-13 |
Description | TVS DIODE 16VWM 26VC DO218 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 254A Ipp Tvs Diode Surface Mount DO-218 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 254A | |
Power - Peak Pulse | 6600W (6.6kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,09972 € | 824,79 € |
| 1.500 | 1,04348 € | 1.565,22 € |
| Unit Price without VAT: | 1,09972 € |
|---|---|
| Unit Price with VAT: | 1,30867 € |

