
DM6W20AQ-13 | |
|---|---|
DigiKey Part Number | DM6W20AQ-13DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DM6W20AQ-13 |
Description | TVS DIODE 20VWM 32.4VC DO218 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 142A Ipp Tvs Diode Surface Mount DO-218 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 4600W (4.6kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 20V | Package / Case DO-218AB |
Voltage - Breakdown (Min) 22.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 32.4V | Base Product Number |
Current - Peak Pulse (10/1000µs) 142A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,17796 € | 883,47 € |
| Unit Price without VAT: | 1,17796 € |
|---|---|
| Unit Price with VAT: | 1,40177 € |

