
DM5W26AQ-13 | |
|---|---|
DigiKey Part Number | DM5W26AQ-13DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DM5W26AQ-13 |
Description | TVS DIODE 26VWM 42.1VC DO218 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 86A Ipp Tvs Diode Surface Mount DO-218 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 3600W (3.6kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q100 |
Voltage - Reverse Standoff (Typ) 26V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 28.9V | Package / Case DO-218AB |
Voltage - Clamping (Max) @ Ipp 42.1V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 86A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,97023 € | 727,67 € |
| 1.500 | 0,90302 € | 1.354,53 € |
| Unit Price without VAT: | 0,97023 € |
|---|---|
| Unit Price with VAT: | 1,15457 € |

