Similar

DLP3V3DTZ-7 | |
|---|---|
DigiKey Part Number | DLP3V3DTZDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DLP3V3DTZ-7 |
Description | TVS DIODE 3.3VWM 9.3VCSOT233 |
Customer Reference | |
Detailed Description | 9.3V, 9.666V Clamp 40A, 15A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 372W, 145W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (Min) 4.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 9.3V, 9.666V | Base Product Number |
Current - Peak Pulse (10/1000µs) 40A, 15A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PESD3V3S2UT,215 | Nexperia USA Inc. | 0 | 1727-3831-1-ND | 0,36000 € | Similar |


