


DI9435T | |
|---|---|
DigiKey Part Number | DI9435TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DI9435T |
Description | MOSFET P-CH 30V 5.3A 8-SOP |
Customer Reference | |
Detailed Description | P-Channel 30 V 5.3A (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 50mOhm @ 5.3A, 10V | |
Vgs(th) (Max) @ Id | 1.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 40 nC @ 10 V | |
Input Capacitance (Ciss) (Max) @ Vds | 950 pF @ 15 V | |
FET Feature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,89287 € | 2.232,18 € |
| Unit Price without VAT: | 0,89287 € |
|---|---|
| Unit Price with VAT: | 1,06252 € |

