DHVSD3004SS-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,04685 €

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,05529 €

Parametric Equivalent


Diodes Incorporated
In Stock: 5.096
Unit Price: 0,34000 €
Datasheet
Diode Array 1 Pair Series Connection 300 V 225mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DHVSD3004SS-13

DigiKey Part Number
31-DHVSD3004SS-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DHVSD3004SS-13
Description
DIODE ARR GP 300V 225MA SOT23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 300 V 225mA Surface Mount TO-236-3, SC-59, SOT-23-3
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
300 V
Current - Average Rectified (Io) (per Diode)
225mA
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 240 V
Operating Temperature - Junction
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03906 €390,60 €
20.0000,03552 €710,40 €
30.0000,03372 €1.011,60 €
50.0000,03169 €1.584,50 €
70.0000,03049 €2.134,30 €
100.0000,02933 €2.933,00 €
250.0000,02794 €6.985,00 €
Manufacturers Standard Package
Unit Price without VAT:0,03906 €
Unit Price with VAT:0,04648 €