Parametric Equivalent



DHVSD3004S3-7 | |
|---|---|
DigiKey Part Number | 31-DHVSD3004S3-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DHVSD3004S3-7 |
Description | DIODE STANDARD 300V 225MA SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 225mA Surface Mount SOD-323 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 225mA | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 240 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04019 € | 120,57 € |
| 6.000 | 0,03282 € | 196,92 € |
| 9.000 | 0,02987 € | 268,83 € |
| 15.000 | 0,02782 € | 417,30 € |
| 21.000 | 0,02516 € | 528,36 € |
| 75.000 | 0,02242 € | 1.681,50 € |
| 150.000 | 0,02073 € | 3.109,50 € |
| 300.000 | 0,01954 € | 5.862,00 € |
| Unit Price without VAT: | 0,04019 € |
|---|---|
| Unit Price with VAT: | 0,04783 € |


