Parametric Equivalent

DHVSD3004CS-7 | |
|---|---|
DigiKey Part Number | 31-DHVSD3004CS-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DHVSD3004CS-7 |
Description | DIODE ARR GP 300V 225MA SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 300 V 225mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) (per Diode) | 225mA | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 240 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04550 € | 136,50 € |
| 6.000 | 0,03995 € | 239,70 € |
| 9.000 | 0,03690 € | 332,10 € |
| 15.000 | 0,03580 € | 537,00 € |
| 21.000 | 0,03529 € | 741,09 € |
| 30.000 | 0,03372 € | 1.011,60 € |
| 75.000 | 0,03191 € | 2.393,25 € |
| 150.000 | 0,02812 € | 4.218,00 € |
| 300.000 | 0,02794 € | 8.382,00 € |
| Unit Price without VAT: | 0,04550 € |
|---|---|
| Unit Price with VAT: | 0,05415 € |


